RS PRO PVC, Flexible Tube, 76mm ID, 87.6mm OD, Blue, 5m
- RS Stock No.:
- 336-802
- Brand:
- RS PRO
Subtotal (1 unit)*
£117.07
(exc. VAT)
£140.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.07 |
*price indicative
- RS Stock No.:
- 336-802
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 76mm | |
| Outer Diameter | 87.6mm | |
| Material | PVC | |
| Hose Pipe Action | Transfer, Vacuum | |
| Maximum Working Pressure | 6bar | |
| Suitable Applications | Fuel & Oil | |
| Standards Met | RoHS 3 Compliant | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Colour | Blue | |
| Length | 5m | |
| Flexible | Yes | |
| Outer Material | PVC | |
| Food Grade | No | |
| Bend Radius | 342mm | |
| Inner Material | PVC | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 76mm | ||
Outer Diameter 87.6mm | ||
Material PVC | ||
Hose Pipe Action Transfer, Vacuum | ||
Maximum Working Pressure 6bar | ||
Suitable Applications Fuel & Oil | ||
Standards Met RoHS 3 Compliant | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Colour Blue | ||
Length 5m | ||
Flexible Yes | ||
Outer Material PVC | ||
Food Grade No | ||
Bend Radius 342mm | ||
Inner Material PVC | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Blue, 5 m, PVC
This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications, particularly in environments involving fuels and oils. Its robust PVC construction ensures durability and flexibility, making it suitable for a variety of industrial settings. The tube's smooth bore minimizes frictional loss, enhancing performance.
Features and Benefits
Resistant to a wide range of fuels and oils: Ensures compatibility with various substances, enhancing versatility
Tough, flexible, and durable even under very cold working conditions: Maintains performance and longevity in challenging environments
Constructed for higher vacuums and pressures: Supports demanding applications with a maximum working pressure of 6 bar
Minimum frictional loss is achieved by the smooth bore: Increases efficiency and flow rate
RoHS 3 compliant: Meets key safety and environmental standards
Tough, flexible, and durable even under very cold working conditions: Maintains performance and longevity in challenging environments
Constructed for higher vacuums and pressures: Supports demanding applications with a maximum working pressure of 6 bar
Minimum frictional loss is achieved by the smooth bore: Increases efficiency and flow rate
RoHS 3 compliant: Meets key safety and environmental standards
Applications
Transportation of fuel and oil
Industrial vacuum systems
General transfer applications
Industrial vacuum systems
General transfer applications
Additional Information
Reinforced: Yes, for added strength and durability
Bend Radius: 342 mm, allowing for flexible installation
Temperature Range: -10 °C to 55 °C, suitable for various environments
Colour: Blue, for easy identification
Bend Radius: 342 mm, allowing for flexible installation
Temperature Range: -10 °C to 55 °C, suitable for various environments
Colour: Blue, for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
