RS PRO PVC, Flexible Tubing, 8 mm ID, 13.5 mm OD, Clear, 100 m
- RS Stock No.:
- 336-827
- Brand:
- RS PRO
Subtotal (1 unit)*
£147.58
(exc. VAT)
£177.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.58 |
*price indicative
- RS Stock No.:
- 336-827
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 13.5mm | |
| Material | PVC | |
| Series | RS PRO CR | |
| Maximum Operating Pressure | 16 bar | |
| Application | Floods, Liquid, Pharmaceutical, Pneumatic Tool | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -15°C | |
| Colour | Clear | |
| Standards/Approvals | EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Length | 100m | |
| Reinforced | Yes | |
| Bend Radius | 29mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 13.5mm | ||
Material PVC | ||
Series RS PRO CR | ||
Maximum Operating Pressure 16 bar | ||
Application Floods, Liquid, Pharmaceutical, Pneumatic Tool | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -15°C | ||
Colour Clear | ||
Standards/Approvals EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Length 100m | ||
Reinforced Yes | ||
Bend Radius 29mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear, 100 m, PVC
This RS PRO flexible tube is designed for efficient transfer applications, offering excellent glass-clear transparency and robust construction. Ideal for industries requiring high visibility and durability, this tube is reinforced for enhanced pressure handling and is compliant with food safety standards.
Features and Benefits
Excellent glass clear transparency: Ensures clear visibility for monitoring flow
Good flexibility: Provides ease of use in various applications
Chemical resistance: Withstands a wide range of chemicals including acids and alkalis
Abrasion resistant: Thicker wall offers medium to heavy-duty durability
High tensile polyester fibre reinforcement: Creates a balanced pressure hose
EU No. 10/2011 compliant: Suitable for food contact applications
RoHS 3 compliant: Meets environmental and safety standards
Cadmium and silicone-free materials: Reduces taint in drinking water
Manufactured in accordance with ISO 5774: Ensures quality and reliability
4:1 safety factor: Provides enhanced safety in operation
NSF51 + NSF61 approved: Certified for the transfer of drinking water
Applications
Caravan Industry
Food and Liquid Substance Transfer
Pharmaceutical
Pneumatic Tools
Additional Information
Manufactured from specialist PVC for reduced taint in drinking water
Reinforced for improved pressure handling and durability
Suitable for temperatures ranging from -10 °C to 60 °C
Compliant with multiple international standards for safety and quality
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 10 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 12.5 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 6.3 mm ID Clear, 100 m
- Parker Polyethylene 8 mm ID Clear, 100 m
- Parker Polyethylene 6 mm ID Clear, 100 m
- SMC Polyolefin 4 mm ID Clear, 100 m
- Parker Polyethylene 11 mm ID Clear, 100 m


