RS PRO PVC, Flexible Tubing, 6.3 mm ID, 11.5 mm OD, Clear, 100 m
- RS Stock No.:
- 336-825
- Brand:
- RS PRO
Subtotal (1 unit)*
£117.48
(exc. VAT)
£140.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.48 |
*price indicative
- RS Stock No.:
- 336-825
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6.3mm | |
| Outside Diameter | 11.5mm | |
| Series | RS PRO CR | |
| Material | PVC | |
| Maximum Operating Pressure | 16 bar | |
| Application | Floods, Liquid, Pharmaceutical, Pneumatic Tool | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Clear | |
| Length | 100m | |
| Standards/Approvals | EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant | |
| Bend Radius | 28mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 6.3mm | ||
Outside Diameter 11.5mm | ||
Series RS PRO CR | ||
Material PVC | ||
Maximum Operating Pressure 16 bar | ||
Application Floods, Liquid, Pharmaceutical, Pneumatic Tool | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Colour Clear | ||
Length 100m | ||
Standards/Approvals EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant | ||
Bend Radius 28mm | ||
Reinforced Yes | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, Clear PVC, 100 m
This RS PRO Flexible Tube is designed for efficient transfer applications, offering excellent visibility and flexibility. Ideal for use in environments requiring chemical resistance and durability, this tube is perfect for food and pharmaceutical industries due to its compliance with EU and NSF standards.
Features and Benefits
Excellent glass clear transparency: Provides clear visibility for monitoring flow
Good flexibility: Ensures ease of use in various applications
Resistant to a wide range of chemicals: Suitable for use with many acids and alkalis
Abrasion resistant: Thicker wall offers medium to heavy-duty durability
High tensile Polyester fibre reinforcement: Creates an effective and balanced pressure hose
EU No. 10/2011 compliant: Suitable for food contact applications
RoHS 3 compliant: Environmentally friendly and safe
Cadmium and silicone-free materials: Reduces taint of drinking water
Manufactured in accordance with ISO 5774: Ensures quality and reliability
4:1 safety factor: Provides enhanced safety during use
NSF51 + NSF61 approved: Certified for the transfer of drinking water
Applications
Caravan Industry
Food/Liquid Substance
Pharmaceutical
Pneumatic Tool
Additional Information
Manufactured from specialist PVC for reduced taint in drinking water
Reinforced for added strength and durability
Suitable for a wide range of temperatures from -10 °C to 60 °C
Inner diameter of 6.3 mm and outer diameter of 11.5 mm for optimal flow
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 19 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 8 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 10 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 12.5 mm ID Clear, 100 m
- RS PRO Polyvinyl Chloride 6.3 mm ID White, 10 m
- RS PRO Polyvinyl Chloride 6.3 mm ID White, 30 m
- Parker Polyethylene 6 mm ID Clear, 100 m
- Parker Polyethylene 11 mm ID Clear, 100 m


