RS PRO PVC, Flexible Tubing, 6.3 mm ID, 12 mm OD, White, 10 m

Subtotal (1 unit)*

£33.57

(exc. VAT)

£40.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.57

*price indicative

RS Stock No.:
336-849
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Tubing

Inside Diameter

6.3mm

Outside Diameter

12mm

Series

RS PRO PHR

Material

PVC

Maximum Operating Pressure

10 bar

Application

Drinking Water, Marine

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Colour

White

Length

10m

Standards/Approvals

BS 6920, RoHS 3 Compliant, WRAS

Reinforced

Yes

Bend Radius

30mm

COO (Country of Origin):
GB

RS PRO Flexible Tube, WRAS Approved, 10m Length


This RS PRO flexible tube is designed for the efficient transfer of potable water and other compatible fluids. With its WRAS approved construction, it ensures safe and reliable use in various applications such as the caravan and marine industries. The tube's main benefit is its excellent resistance to abrasion and kink, providing durability and flexibility across a wide temperature range.

Features and Benefits


Aquavend will not support microbiological growth: Ensures hygiene and safety in water conveyance

WRAS approved construction: Certified for safe use with potable water

Cadmium and silicone-free: Safe for sensitive applications

TPE mirror smooth inner: Improves flow efficiency

Odourless and taint-free materials: Maintains water quality

Good flexibility and durability: Suitable for various demanding environments

Excellent resistance to abrasion: Extends the lifespan of the tube

Good kink resistance: Reliable performance across a wide temperature range

Independently tested in accordance with BS 6920: Verified quality and safety

Laser printed for clarity and cleanliness: Easy identification and maintenance

RoHS 3 compliant: Meets environmental and safety standards

Applications


Caravan Industry

Drinking Water

Marine Industry

Vending Machines

Additional Information


Hose temperature range: -20°C to +55°C, occasional use up to +65°C, cold bend temperature –45°C

The liner has very good chemical resistance: Safely conveys many chemicals and chemical solutions in water

Good resistance to oils: Suitable for diverse fluid types

Standards Met: BS 6920, RoHS 3 Compliant, WRAS

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy