RS PRO Polyurethane, Flexible Tubing, 6.3 mm ID, 12.25 mm OD, Green, 30 m

Subtotal (1 unit)*

£157.51

(exc. VAT)

£189.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.51

*price indicative

RS Stock No.:
336-819
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Tubing

Inside Diameter

6.3mm

Outside Diameter

12.25mm

Series

RS PRO EPS

Material

Polyurethane

Maximum Operating Pressure

20 bar

Application

Spray Paint

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Colour

Green

Standards/Approvals

RoHS 3 Compliant

Length

30m

Bend Radius

30mm

Reinforced

Yes

COO (Country of Origin):
GB

RS PRO Flexible Tube, Polyurethane, 30 m Length


This RS PRO Flexible Tube is designed for efficient fluid transfer and spray paint applications. With a robust construction featuring a polyamide liner and polyurethane cover, it ensures durability and flexibility even in challenging environments. Ideal for use in various industrial settings, this flexible tube offers a reliable solution for transferring fluids under pressure.

Features and Benefits


Polyamide liner with PU inter layer: Provides optimum flexibility and durability

Fully flexible even at low temperatures – 40°C to +75°C: Ensures reliable performance in extreme conditions

Compatible with most manufacturers’ systems: Versatile use for spray paint purposes

Extremely abrasion resistant: Enhances longevity and reduces maintenance

Burst pressure 60-80 bar: Supports high-pressure applications

3:1 safety factor (fluids) and 4:1 safety factor (air): Ensures safe operation under various conditions

RoHS 3 compliant: Meets essential safety and environmental standards

Applications


Fluid transfer

Spray paint systems

Industrial environments

Additional Information


RoHS 3 compliant for safety and environmental assurance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy