TE Connectivity RAYCHEM Series Blue Hook Up Wire, 14 AWG, 19 x 19 AWG, 19 AWG core strands, 22759/43-14-6
- RS Stock No.:
- 476-192
- Distrelec Article No.:
- 304-61-332
- Mfr. Part No.:
- 22759/43-14-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-192
- Distrelec Article No.:
- 304-61-332
- Mfr. Part No.:
- 22759/43-14-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 19AWG | |
| Standards/Approvals | No | |
| Series | RAYCHEM | |
| Number of Strands | 19 | |
| Size of Strands | 19AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 19AWG | ||
Standards/Approvals No | ||
Series RAYCHEM | ||
Number of Strands 19 | ||
Size of Strands 19AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Hook-Up Wire is a 14 AWG single-conductor wire designed for high-performance electrical applications. It features silver-coated copper conductors, dual-wall insulation, and a 600V voltage rating, ensuring durability and resistance to extreme temperatures. This wire is ideal for aerospace, military, and industrial environments, offering reliable signal transmission and enhanced protection.
Provides excellent electrical performance with minimal signal loss
Designed for quick and straightforward installation saving valuable time
Constructed with high quality materials that resist wear and corrosion
Compatible with a wide range of applications enhancing versatility
Engineered for consistent performance under varying environmental conditions
Facilitates secure connections that enhance operational reliability
Related links
- TE Connectivity RAYCHEM Series Brown Hook Up Wire 19 x 19 AWG 22759/33-20-1
- Habia 0.61 mm² 19 x 19 AWG E 2019 BLACK
- Alpha Wire Hookup Wire TEFLON Series Black 0.155 mm² Hook Up Wire 19 x 19 AWG 100 ft,
- TE Connectivity RAYCHEM Series Red 20 AWG Hook Up Wire 2820223021, Polyvinylidene Fluoride
- TE Connectivity RAYCHEM Series Black Hook Up Wire 22759/41-12-0
- Alpha Wire 1859/19 Series White Hook Up Wire 19/27 1000 ft, 1859/19 WH001
- Alpha Wire 1859/19 Series Brown Hook Up Wire 19/27 100 ft 1859/19
- Alpha Wire 1859/19 Series Orange Hook Up Wire 19/27 1000 ft 1859/19
