TE Connectivity RAYCHEM Series Brown Hook Up Wire, 20 AWG, 19 x 19 AWG, 19 AWG core strands, 22759/33-20-1
- RS Stock No.:
- 481-876
- Distrelec Article No.:
- 304-61-330
- Mfr. Part No.:
- 22759/33-20-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-876
- Distrelec Article No.:
- 304-61-330
- Mfr. Part No.:
- 22759/33-20-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 19AWG | |
| Standards/Approvals | No | |
| Series | RAYCHEM | |
| Size of Strands | 19AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 19AWG | ||
Standards/Approvals No | ||
Series RAYCHEM | ||
Size of Strands 19AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- MX
The TE Connectivity High-performance hook-up wire designed for aerospace and military applications. It features a 20 AWG silver-coated high-strength copper alloy conductor, ensuring excellent conductivity and durability. The insulation is made from modified radiation cross-linked ETFE polymer, providing superior resistance to extreme temperatures (-65°C to 200°C), chemicals, and abrasion. With a 600V operating voltage, this wire is ideal for harsh environments requiring reliable electrical performance.
Designed for high frequency applications ensuring optimal signal integrity
Robust housing that provides durability against harsh environmental conditions
Easy installation process reducing setup time and enhancing user experience
Compatible with a wide range of cables increasing versatility
Excellent thermal stability ensuring consistent performance across varying temperatures
Related links
- TE Connectivity RAYCHEM Series Blue Hook Up Wire 19 x 19 AWG 22759/43-14-6
- Habia 0.61 mm² 19 x 19 AWG E 2019 BLACK
- Alpha Wire Hookup Wire TEFLON Series Black 0.155 mm² Hook Up Wire 19 x 19 AWG 100 ft,
- Alpha Wire 1856/19 Series Brown 20 AWG 32 AWG core strands 1856/19 WN005
- Alpha Wire 5877 Series Brown Hook Up Wire 19/30 1000 ft 5877
- Alpha Wire 1855/19 Series Brown 22 AWG 34 AWG core strands 1855/19 WN005
- Alpha Wire AT161929 Series Brown Hook Up Wire 19/29 1000 ft
- TE Connectivity RAYCHEM Series Red 20 AWG Hook Up Wire 2820223021, Polyvinylidene Fluoride
