TE Connectivity RAYCHEM Series Red 20 AWG Hook Up Wire, 19 x 32 AWG, 2820223021, Polyvinylidene Fluoride

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 metre)*

£1.75

(exc. VAT)

£2.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Each
Per Metre
1 - 9£1.75
10 - 24£1.61
25 +£1.45

*price indicative

RS Stock No.:
899-458
Mfr. Part No.:
2820223021
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Hook Up Wire

Cross Sectional Area

20AWG

Jacket Colour

Red

Core Strands

19 x 32AWG

Outside Diameter

1.4mm

Voltage

600V

Maximum Operating Temperature

150°C

Conductor Material

Copper

Standards/Approvals

RoHS

Jacket Material

Polyvinylidene Fluoride

Sub Type

Hookup Wire

Minimum Operating Temperature

-65°C

Series

RAYCHEM

Hazardous Area Certification

No

Number of Strands

19

Size of Strands

32AWG

COO (Country of Origin):
GB
The TE Connectivity Hook up Wire is a SPEC 44 wire has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation cross-linked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride.

Small size and light weight

Resistant to most chemicals and electrical arc tracking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy