ERKO 67 mm Diameter Bi-Metal Hole Saw Kit for Steel, Stainless Steel, with11mm Shank

Subtotal (1 unit)*

£130.25

(exc. VAT)

£156.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.25

*price indicative

RS Stock No.:
276-8441
Mfr. Part No.:
42800
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Shank Diameter

11mm

Product Type

Hole Saw Kit

Diameter

67mm

Arbor Included

No

Material

Bi-Metal

Material Cut

Steel, Stainless Steel

Cut Depth

38mm

Number of Pieces

8

Bimetal

Yes

Teeth per Inch

3

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
TW
The ERKO bimetal drill bit box which is made up of high speed steel for universal composition.

Better performance and versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy