Starrett 50 mm Diameter Bi-Metal Hole Saw for Stainless Steel, Sheet Metal, with11mm Shank
- RS Stock No.:
- 216-115
- Mfr. Part No.:
- KSM07001
- Brand:
- Starrett
Subtotal (1 kit)*
£166.65
(exc. VAT)
£199.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £166.65 |
*price indicative
- RS Stock No.:
- 216-115
- Mfr. Part No.:
- KSM07001
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Diameter | 50mm | |
| Shank Diameter | 11mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Stainless Steel, Sheet Metal | |
| Material | Bi-Metal | |
| Cut Depth | 3mm | |
| Bimetal | Yes | |
| Number of Pieces | 7 | |
| Teeth per Inch | 5.5 | |
| Standards/Approvals | NBR 5903/ICS 77.140.50, NBR 6215/ICS 01.040.77, 2002, BS8416, NBR NM ISO 6508-1/ISO 6508-1, NBR 6662/ICS 77.140.50 | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Diameter 50mm | ||
Shank Diameter 11mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Stainless Steel, Sheet Metal | ||
Material Bi-Metal | ||
Cut Depth 3mm | ||
Bimetal Yes | ||
Number of Pieces 7 | ||
Teeth per Inch 5.5 | ||
Standards/Approvals NBR 5903/ICS 77.140.50, NBR 6215/ICS 01.040.77, 2002, BS8416, NBR NM ISO 6508-1/ISO 6508-1, NBR 6662/ICS 77.140.50 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Starrett Sheet Metal Hole Saw Kit is specially designed for cutting stainless steel, high alloy steels, non-ferrous light metals, and reinforced fabrics with ease. It offers much faster cutting speeds than traditional bi-metal hole saws, making it ideal for high-efficiency production cutting. The kit is particularly suited for use in drills with limited speed control, ensuring optimal performance even in environments where precise speed adjustments are not possible.
Body material is steel
Related links
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- Starrett 55 mm Diameter Tungsten Carbide Tipped Stainless Steel Sheet Metal Hole Saw, with11mm Shank
- ERKO 67 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- Starrett 76 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with8.75mm Shank
- Starrett 64 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with6.35mm Shank
- Bosch Tough Hole Saw for Metal with11mm Shank
- Starrett 51 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Sheet Metal, Stainless Steel
- Starrett 210 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Sheet Metal, Stainless Steel
