Bosch 8.5 mm Diameter Steel Hole Saw for Construction Steel, with11mm Shank
- RS Stock No.:
- 674-470
- Mfr. Part No.:
- 2608901965
- Brand:
- Bosch
Subtotal (1 unit)*
£34.51
(exc. VAT)
£41.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.51 |
*price indicative
- RS Stock No.:
- 674-470
- Mfr. Part No.:
- 2608901965
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 8.5mm | |
| Shank Diameter | 11mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Construction Steel | |
| Material | Steel | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 2 | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 8.5mm | ||
Shank Diameter 11mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Construction Steel | ||
Material Steel | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 2 | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Expert Power Change Plus designed for seamless and efficient operation with a variety of hole saws and drill bits. This innovative tool employs a unique one-click system, eliminating the need for extra tools and ensuring quick changes between attachments. Its reinforced shank transition enhances durability, providing a longer shank life, while facilitating easy plug removal. Ideal for tradesmen, this system optimises productivity and performance, making it suitable for demanding tasks in tough materials.
Quick Change system enables one-click attachment swaps without the need for additional tools
Compatible with a full range of hole saws, enhancing versatility for various projects
Reinforced shank transition extends shank life, ensuring prolonged use and durability
Designed for fast and easy plug removal, streamlining the workflow for tradesmen
Provides up to 5x Faster performance compared to standard models, optimising efficiency
Suitable for use with Expert Tough Material and Construction Material hole saws with up to 60 mm cutting depth
Keyless arbour offers additional accuracy and robustness, making it Ideal for demanding environments
PC Plus arbour includes a Hex 11 mm shank with a TCT drill bit size of 8.5 x 105 mm, ensuring compatibility with a variety of applications
Packaging is designed for convenient storage and easy access, essential for professional use
Minimum order quantities and barcode information provided for easy inventory management
Related links
- Bosch Tough Hole Saw for Metal with11mm Shank
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- ERKO 67 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 51 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 38 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 44 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
