Bosch 44 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- RS Stock No.:
- 674-618
- Mfr. Part No.:
- 2608901949
- Brand:
- Bosch
Subtotal (1 unit)*
£87.92
(exc. VAT)
£105.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.92 |
*price indicative
- RS Stock No.:
- 674-618
- Mfr. Part No.:
- 2608901949
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 44mm | |
| Shank Diameter | 10mm | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Construction Steel | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | Pc1B | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 44mm | ||
Shank Diameter 10mm | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Construction Steel | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals Pc1B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw delivers unparalleled performance for cutting neat holes in various construction materials. Its innovative design ensures exceptional durability while providing precision and strength for professional applications.
Exceptional durability is integrated through Advanced carbide technology
Fine carbide teeth are ground and sharpened for enhanced strength and cutting precision
Large slots facilitate efficient chip extraction during use
This product outlasts previous models, delivering performance up to 50 times longer
Related links
- Bosch 44 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 22 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 114 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 35 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 25 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 127 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 80 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 51 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
