Bosch Bi-Metal Hole Saw for Brick, Dry Wall, Tile, Wood, with11mm Shank
- RS Stock No.:
- 692-978
- Mfr. Part No.:
- 2608594424
- Brand:
- Bosch
Subtotal (1 set)*
£167.08
(exc. VAT)
£200.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £167.08 |
*price indicative
- RS Stock No.:
- 692-978
- Mfr. Part No.:
- 2608594424
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Shank Diameter | 11mm | |
| Arbor Included | Yes | |
| Material Cut | Brick, Dry Wall, Tile, Wood | |
| Material | Bi-Metal | |
| Cut Depth | 40mm | |
| Number of Pieces | 9 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Shank Diameter 11mm | ||
Arbor Included Yes | ||
Material Cut Brick, Dry Wall, Tile, Wood | ||
Material Bi-Metal | ||
Cut Depth 40mm | ||
Number of Pieces 9 | ||
Bimetal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch PRO MULTI MATERIAL PC PLUS HOLE SAW SET designed for cutting holes in a diverse range of materials including wood, drywall, GFK, and metals. Made from high-speed steel with 8% cobalt, this set promises exceptional durability and performance, ensuring that it meets the demands of both electricians and plumbers. The Bosch Power Change Plus system enables efficient removal of plugs and seamless hole saw changes, making your tasks more productive. Suitable for use with the Bosch Power Change Plus keyless arbour, this set offers a high level of accuracy and robustness, enabling you to achieve precise cuts and exceptional results on every job.
Constructed with high-speed steel featuring 8% cobalt for long-lasting durability
Designed for efficient cutting through various materials like wood, GFK, and metals
Lasts up to 2x longer than standard HSS M3 hole saws, enhancing Value over time
Includes the Bosch Power Change for quick and easy removal of plugs and changes between hole saws
Compatible with the Bosch Power Change Plus keyless arbour for improved accuracy and robustness
Available in multiple sets including 9-Pcs Electrician and Plumber Sets to suit different needs
Each set is packaged thoughtfully with specified working lengths and diameter options
Barcode provided for easy identification and stock management
Related links
- Bosch Carbide Hole Saw for Brick Tile with11mm Shank
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- ERKO 67 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- Starrett 50 mm Diameter Bi-Metal Hole Saw for Stainless Steel with11mm Shank
- ERKO 76 mm Diameter Carbide Hole Saw Kit for Wood Concrete Plastic, with11mm Shank
- ERKO 102 mm Diameter Carbide Hole Saw Kit for Wood Concrete Plastic, with11mm Shank
- Bosch 102 mm Diameter Carbide Hole Saw for Brick Stainless Steel Sheet Wood
- Starrett 55 mm Diameter Tungsten Carbide Tipped Stainless Steel Sheet Metal Hole Saw, with11mm Shank
