Virax Bi-Metal Hole Saw Kit for Multi Material
- RS Stock No.:
- 886-138
- Mfr. Part No.:
- 220907
- Brand:
- Virax
Subtotal (1 unit)*
£221.67
(exc. VAT)
£266.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £221.67 |
*price indicative
- RS Stock No.:
- 886-138
- Mfr. Part No.:
- 220907
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Hole Saw Kit | |
| Arbor Included | Yes | |
| Material Cut | Multi Material | |
| Material | Bi-Metal | |
| Number of Pieces | 9 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Hole Saw Kit | ||
Arbor Included Yes | ||
Material Cut Multi Material | ||
Material Bi-Metal | ||
Number of Pieces 9 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax hole saw set designed for precision drilling, effectively addressing the needs of plumbing and electrical tasks.,
Includes pilot drill and spare pilot drill for reliability
Comes with an adaptor for compatibility with additional tools
Contains six unique hole saw sizes for versatile use
Designed for low vibration during operation, enhancing user comfort
Related links
- Virax Bi-Metal Hole Saw Kit for Multi Material
- CK 152 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- CK 127 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- Bosch 140 mm Diameter Bi-Metal Multi Material Wood
- Bosch 19 mm Diameter Bi-Metal Multi Material Wood
- Bosch 102 mm Diameter Bi-Metal Multi Material Wood
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
- Bosch 108 mm Diameter Bi-Metal Multi Material Wood
