Bosch 140 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood
- RS Stock No.:
- 673-097
- Mfr. Part No.:
- 2608594609
- Brand:
- Bosch
Subtotal (1 unit)*
£24.56
(exc. VAT)
£29.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.56 |
*price indicative
- RS Stock No.:
- 673-097
- Mfr. Part No.:
- 2608594609
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 140mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Multi Material, Plastic, Wood | |
| Material | Bi-Metal, HSS | |
| Cut Depth | 40mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 140mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Multi Material, Plastic, Wood | ||
Material Bi-Metal, HSS | ||
Cut Depth 40mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch hole saw is a bi-metal cutting tool designed for creating circular openings in building materials. It is supplied as a single-piece set with an arbor included and is intended for use where precise, powered drilling through common construction substrates is required.
Bi-metal construction gives durability and extended life
HSS cutting edges maintain sharpness under load
40 mm cut depth enables through-thickness penetration
Compatible with multi-material cutting for varied tasks
Supplied with arbor for immediate attachment to drills
Related links
- Bosch 114 mm Diameter Bi-Metal Multi Material Wood
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 105 mm Diameter Bi-Metal Multi Material Wood
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
- Bosch 16 mm Diameter Bi-Metal Multi Material Wood
- Bosch 111 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
- Bosch 108 mm Diameter Bi-Metal Multi Material Wood
