Bosch 108 mm Diameter Bi-Metal, HSS Hole Saw for Dry Wall, Multi Material, Plastic, Wood
- RS Stock No.:
- 673-090
- Mfr. Part No.:
- 2608594604
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£18.95
(exc. VAT)
£22.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.95 |
*price indicative
- RS Stock No.:
- 673-090
- Mfr. Part No.:
- 2608594604
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 108mm | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Multi Material, Plastic, Wood | |
| Material | Bi-Metal, HSS | |
| Cut Depth | 40mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 108mm | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Multi Material, Plastic, Wood | ||
Material Bi-Metal, HSS | ||
Cut Depth 40mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch circular saw blade designed for precise and efficient cutting through a variety of materials. Its innovative design ensures durability and longevity, making it an essential tool for both professional and DIY users.
Special Vario teeth enhance cutting efficiency in diverse materials
Suitable for both rotary and impact drill applications
Offers long-lasting performance for professional use
Designed for quick and easy hole cutting in wood, metal, and plastics
Related links
- Bosch 152 mm Diameter Bi-Metal Multi Material Wood
- Bosch 14 mm Diameter Bi-Metal Multi Material Wood
- Bosch 111 mm Diameter Bi-Metal Multi Material Wood
- Bosch 105 mm Diameter Bi-Metal Multi Material Wood
- Bosch 20 mm Diameter Bi-Metal Multi Material Wood
- Bosch 16 mm Diameter Bi-Metal Multi Material Wood
- Bosch 102 mm Diameter Bi-Metal Multi Material Wood
- Bosch 114 mm Diameter Bi-Metal Multi Material Wood
