CK 78 mm Diameter Steel Hole Saw for Brick, Clay, with0.5in Shank
- RS Stock No.:
- 877-126
- Mfr. Part No.:
- QCXP78
- Brand:
- CK
Subtotal (1 unit)*
£57.90
(exc. VAT)
£69.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.90 |
*price indicative
- RS Stock No.:
- 877-126
- Mfr. Part No.:
- QCXP78
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 78mm | |
| Shank Diameter | 0.5in | |
| Arbor Included | No | |
| Material Cut | Brick, Clay | |
| Material | Steel | |
| Cut Depth | 150mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 78mm | ||
Shank Diameter 0.5in | ||
Arbor Included No | ||
Material Cut Brick, Clay | ||
Material Steel | ||
Cut Depth 150mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK drill bit is a compelling universal dry core tool designed for high-performance drilling in various construction materials.
High-quality Diamond teeth ensure increased durability and cutting efficiency
S20C Steel body provides a tough build for long-lasting use
10mm tall, high concentration Diamond segments are brazed and laser welded for ultimate strength
1/2 inch BSP Female Thread is compatible with Clipacore Quick Release system and other attachments
Spiralled and slotted barrels facilitate effective dust and debris removal, enhancing airflow and cooling
Related links
- CK 65 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 22 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 52 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 112 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 127 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 117 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 42 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 152 mm Diameter Steel Hole Saw for Brick with0.5in Shank
