CK 65 mm Diameter Steel Hole Saw for Brick, Clay, with0.5in Shank
- RS Stock No.:
- 877-125
- Mfr. Part No.:
- QCXP65
- Brand:
- CK
Subtotal (1 unit)*
£48.96
(exc. VAT)
£58.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.96 |
*price indicative
- RS Stock No.:
- 877-125
- Mfr. Part No.:
- QCXP65
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 65mm | |
| Shank Diameter | 0.5in | |
| Arbor Included | No | |
| Material Cut | Brick, Clay | |
| Material | Steel | |
| Cut Depth | 150mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 65mm | ||
Shank Diameter 0.5in | ||
Arbor Included No | ||
Material Cut Brick, Clay | ||
Material Steel | ||
Cut Depth 150mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK dry Diamond core drill bit is a robust tool designed for drilling in a variety of UK building materials, ensuring a precise and efficient performance during projects.
High-quality Diamond teeth ensure longevity and toughness
S20C steel body enhances durability under rigorous conditions
10mm tall Diamond segments are brazed and laser welded for added strength
Compatible with Clipacore Quick Release system and standard 1/2 inch BSP attachments
Spiralled and slotted barrels improve dust removal and airflow
Related links
- CK 22 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 117 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 52 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 112 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 127 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 42 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 152 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 78 mm Diameter Steel Hole Saw for Brick with0.5in Shank
