CK 52 mm Diameter Steel Hole Saw for Brick, Clay, with0.5in Shank
- RS Stock No.:
- 877-124
- Mfr. Part No.:
- QCXP52
- Brand:
- CK
Subtotal (1 unit)*
£46.36
(exc. VAT)
£55.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.36 |
*price indicative
- RS Stock No.:
- 877-124
- Mfr. Part No.:
- QCXP52
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shank Diameter | 0.5in | |
| Diameter | 52mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Brick, Clay | |
| Material | Steel | |
| Cut Depth | 150mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shank Diameter 0.5in | ||
Diameter 52mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Brick, Clay | ||
Material Steel | ||
Cut Depth 150mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Diamond core drill bit is engineered for high-performance drilling in a variety of materials, making it an essential tool for professionals in the construction industry.
High-quality Diamond teeth combined with S20C steel ensure durability and long lifespan
Designed for easy dust and debris removal to maintain cutting efficiency
1/2 inch BSP female thread compatible with Quick Release systems and other standard attachments
Features 10mm high, brazed, and laser-welded Diamond segments for enhanced strength
Related links
- CK 65 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 22 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 112 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 127 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 117 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 42 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 152 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 78 mm Diameter Steel Hole Saw for Brick with0.5in Shank
