CK 127 mm Diameter Steel Hole Saw for Brick, Clay, with0.5in Shank
- RS Stock No.:
- 877-119
- Mfr. Part No.:
- QCXP127
- Brand:
- CK
Subtotal (1 unit)*
£56.27
(exc. VAT)
£67.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.27 |
*price indicative
- RS Stock No.:
- 877-119
- Mfr. Part No.:
- QCXP127
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Shank Diameter | 0.5in | |
| Diameter | 127mm | |
| Arbor Included | No | |
| Material Cut | Brick, Clay | |
| Material | Steel | |
| Cut Depth | 150mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Shank Diameter 0.5in | ||
Diameter 127mm | ||
Arbor Included No | ||
Material Cut Brick, Clay | ||
Material Steel | ||
Cut Depth 150mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK drill bit is a high-performance dry Diamond core designed for robust drilling applications, ensuring precision and efficiency in various building materials.
High-quality Diamond teeth provide enhanced durability
S20C steel body ensures a tough build for long-lasting use
10mm tall Diamond segments are brazed and laser welded for maximum strength
Compatible with 1/2 inch BSP Female Thread for easy attachment to various systems
Spiralled and slotted barrels improve dust removal and airflow, enhancing cooling during operation
Related links
- CK 65 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 22 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 52 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 112 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 117 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 42 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 152 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 78 mm Diameter Steel Hole Saw for Brick with0.5in Shank
