ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel, Stainless Steel, with11mm Shank
- RS Stock No.:
- 842-655
- Mfr. Part No.:
- 42900
- Brand:
- ERKO
Image representative of range
Subtotal (1 unit)*
£154.91
(exc. VAT)
£185.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.91 |
*price indicative
- RS Stock No.:
- 842-655
- Mfr. Part No.:
- 42900
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Diameter | 86mm | |
| Product Type | Hole Saw Kit | |
| Shank Diameter | 11mm | |
| Arbor Included | Yes | |
| Material Cut | Steel, Stainless Steel | |
| Material | Bi-Metal | |
| Cut Depth | 38mm | |
| Bimetal | Yes | |
| Number of Pieces | 9 | |
| Teeth per Inch | 3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Diameter 86mm | ||
Product Type Hole Saw Kit | ||
Shank Diameter 11mm | ||
Arbor Included Yes | ||
Material Cut Steel, Stainless Steel | ||
Material Bi-Metal | ||
Cut Depth 38mm | ||
Bimetal Yes | ||
Number of Pieces 9 | ||
Teeth per Inch 3 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal hole saw bit box can be use for cutting steel, stainless steel, non-ferrous and studded wood.
Durable spring steel for the body of the blade
Teeth are heat resistant
Related links
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- ERKO 67 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- ERKO 86 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- ERKO 86 mm Diameter Tungsten Carbide Hole Saw Kit for Composite with11mm Shank
- Starrett 50 mm Diameter Bi-Metal Hole Saw for Stainless Steel with11mm Shank
- ERKO Bi-Metal 86 mm Diameter Hole Saw Kit 9 Pieces
- Bosch Tough Hole Saw for Metal with11mm Shank
- Bosch 8.5 mm Diameter Steel Hole Saw for Construction Steel, with11mm Shank
