CK 152 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Image representative of range

Subtotal (1 unit)*

£50.01

(exc. VAT)

£60.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.01

*price indicative

RS Stock No.:
794-829
Mfr. Part No.:
424060
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

152mm

Product Type

Hole Saw

Arbor Included

No

Material

Alloy Steel

Material Cut

Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Number of Pieces

10

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK High speed cobalt hole saw is designed for precision cutting through a variety of materials. Its robust construction ensures an exceptional service life, making it a VITAL tool for those requiring efficiency and reliability in their work.

Premium grade 8% cobalt alloy steel ensures durability and longevity

Excellent wear resistance, even under high-temperature conditions

Designed for rapid, clean cutting through metal, wood, aluminium, and plastics

Features variable pitch teeth to enhance cutting speed and reduce vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy