CK 83 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-641
- Mfr. Part No.:
- 424028
- Brand:
- CK
Image representative of range
Subtotal (1 unit)*
£20.07
(exc. VAT)
£24.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.07 |
*price indicative
- RS Stock No.:
- 794-641
- Mfr. Part No.:
- 424028
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 83mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Material | Alloy Steel | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 83mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Material Alloy Steel | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HSS Cobalt hole saw is designed for precision cutting across various materials, ensuring efficiency and longevity in demanding applications.
Premium grade 8% Cobalt alloy steel construction for an extended working life
Excellent wear resistance even at high temperatures
Facilitates fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass, and plastics
Variable pitch teeth enable Rapid cutting action and efficient swarf removal, minimising vibration
Related links
- CK 83 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
- CK 64 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 19 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 20 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 102 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 57 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
