CK 76 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Image representative of range

Subtotal (1 unit)*

£19.33

(exc. VAT)

£23.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.33

*price indicative

RS Stock No.:
794-639
Mfr. Part No.:
424026
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

76mm

Product Type

Hole Saw

Arbor Included

No

Material

Alloy Steel

Material Cut

Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Number of Pieces

10

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK HSS Cobalt hole saw is an essential tool for precision cutting, enabling users to effortlessly create clean holes in various materials.

Premium grade 8% Cobalt alloy steel construction for an extended working life

Excellent wear resistance even at high temperatures

Designed for fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics

Variable pitch teeth allow for Rapid cutting action, efficient swarf removal, and reduced vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy