Bosch 51 mm Diameter HSS-Co Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood
- RS Stock No.:
- 692-969
- Mfr. Part No.:
- 2608594388
- Brand:
- Bosch
Subtotal (1 set)*
£40.62
(exc. VAT)
£48.74
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £40.62 |
*price indicative
- RS Stock No.:
- 692-969
- Mfr. Part No.:
- 2608594388
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 51mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | |
| Material | HSS-Co | |
| Cut Depth | 44mm | |
| Bimetal | Yes | |
| Number of Pieces | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 51mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood | ||
Material HSS-Co | ||
Cut Depth 44mm | ||
Bimetal Yes | ||
Number of Pieces 5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Multi Material PC Plus Starter Set offers high-speed steel solutions designed for efficient cutting through various materials, catering to electricians and plumbers for seamless installation tasks.
Lasts up to 2x longer than standard HSS M3 hole saws
High-speed steel incorporates 8% cobalt for exceptional durability
Enhanced tooth design ensures fast and smooth cutting performance
Features Bosch Power Change for easy removal of plugs and quick bit changes
Related links
- Bosch 51 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 59 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 89 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 27 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 95 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 60 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 127 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
