Bosch 51 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Subtotal (1 unit)*

£20.14

(exc. VAT)

£24.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.14

*price indicative

RS Stock No.:
674-536
Mfr. Part No.:
2608594387
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

51mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Material

HSS

Cut Depth

44mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw designed for longevity and efficiency in cutting through various materials. Its robust construction ensures reliability for tradespeople in diverse installation tasks, combining performance with ease of use.

High-speed steel with 8% cobalt for superior durability

Enhanced tooth design delivers fast and smooth cutting

Compatible with Bosch Power Change Plus keyless arbour for quick bit changes

Long-life cutting capability in a variety of materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy