Bosch 70 mm Diameter Carbide Hole Saw for Brick, Dry Wall, Particle Board, Wood

Subtotal (1 unit)*

£38.20

(exc. VAT)

£45.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.20

*price indicative

RS Stock No.:
674-347
Mfr. Part No.:
2608901932
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

70mm

Product Type

Hole Saw

Arbor Included

No

Material

Carbide

Material Cut

Brick, Dry Wall, Particle Board, Wood

Cut Depth

60mm

Bimetal

No

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hole saw delivers exceptional performance for cutting holes in tough materials such as brick and particle board, making it an essential tool for various construction tasks.

Exceptional durability is achieved through Bosch Carbide Technology

Ground and sharpened fine carbide teeth ensure strength and precision

Efficient chip extraction is facilitated by large slots

Ideal for cutting neat holes up to 60 mm in depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy