Bosch 64 mm Diameter Carbide Hole Saw for Brick, Dry Wall, Chipboard, Wood

Subtotal (1 unit)*

£36.27

(exc. VAT)

£43.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.27

*price indicative

RS Stock No.:
674-343
Mfr. Part No.:
2608901928
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

64mm

Product Type

Hole Saw

Arbor Included

No

Material

Carbide

Material Cut

Brick, Dry Wall, Chipboard, Wood

Cut Depth

60mm

Number of Pieces

1

Bimetal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cutting tool is designed for creating precise holes in various tough materials. It integrates Advanced carbide technology for enhanced longevity and reliability during use.

Exceptionally durable, engineered with Bosch Carbide Technology

Ground and sharpened fine carbide teeth ensure strength and precision

Efficient chip extraction achieved through large slots

Lasts up to 50 times longer compared to standard options in challenging materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy