Bosch 92 mm Diameter Carbide Hole Saw for Brick, Dry Wall, Chipboard, Wood

Subtotal (1 unit)*

£44.99

(exc. VAT)

£53.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.99

*price indicative

RS Stock No.:
674-626
Mfr. Part No.:
2608901939
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

92mm

Product Type

Hole Saw

Arbor Included

No

Material Cut

Brick, Dry Wall, Chipboard, Wood

Material

Carbide

Cut Depth

60mm

Bimetal

No

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch cutting hole saw provides exceptional performance for creating precise holes in various materials. It is designed for efficiency and durability, Ideal for professionals seeking reliable tools for intricate construction tasks.

Exceptional durability achieved through Bosch Carbide Technology

Ground and sharpened fine carbide teeth ensure strength and precision

Efficient chip extraction facilitated by large slots

Lasts up to 50 times longer in tough materials compared to similar models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy