Bosch 57 mm Diameter Carbide Hole Saw for Brick, Dry Wall, Particle Board, Wood

Subtotal (1 unit)*

£34.80

(exc. VAT)

£41.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.80

*price indicative

RS Stock No.:
674-340
Mfr. Part No.:
2608901926
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

57mm

Arbor Included

No

Material Cut

Brick, Dry Wall, Particle Board, Wood

Material

Carbide

Cut Depth

60mm

Number of Pieces

1

Bimetal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert hole saw is designed for cutting precise holes in various materials, ensuring exceptional durability and performance in demanding applications.

Exceptional durability through Bosch Carbide Technology

Ground and sharpened fine carbide teeth for enhanced strength and precision

Efficient chip extraction enabled by large slots

Lasts up to 50 times longer than standard hole saws in tough materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy