Bosch 30 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank

Subtotal (1 unit)*

£28.10

(exc. VAT)

£33.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.10

*price indicative

RS Stock No.:
674-337
Mfr. Part No.:
2608901923
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Shank Diameter

10mm

Diameter

30mm

Product Type

Hole Saw

Arbor Included

No

Material

Carbide

Material Cut

Multi Material

Cut Depth

60mm

Bimetal

No

Number of Pieces

1

Standards/Approvals

Pc1B

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hole saw offers exceptional durability for cutting through brick and particle board, making it Ideal for professionals requiring precision and strength in their work.

Long-lasting design allows for efficient cutting up to 50 times longer than standard models

Features Bosch Carbide Technology for enhanced durability and performance

Ground and sharpened fine carbide teeth ensure precision cuts and longevity

Large slots facilitate efficient chip extraction during cutting tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy