Bosch Multi Material Saw for Pipe
- RS Stock No.:
- 673-698
- Mfr. Part No.:
- 2608901908
- Brand:
- Bosch
Subtotal (1 pack of 13 units)*
£375.98
(exc. VAT)
£451.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £375.98 | £28.922 |
*price indicative
- RS Stock No.:
- 673-698
- Mfr. Part No.:
- 2608901908
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Arbor Included | Yes | |
| Material | Multi Material | |
| Material Cut | Pipe | |
| Cut Depth | 60mm | |
| Number of Pieces | 14 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Arbor Included Yes | ||
Material Multi Material | ||
Material Cut Pipe | ||
Cut Depth 60mm | ||
Number of Pieces 14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch EXPERT Multi Material PC Plus Hole Saw designed for precision cutting through multiple materials, including tough substrates. This hole saw ensures exceptional durability thanks to innovative Bosch Carbide Technology, which integrates ground and sharpened fine carbide teeth for reliable strength and longevity. The special slot design allows for enhanced visibility during use and facilitates efficient plug ejection. Capable of creating neat holes up to 60 mm deep, it's perfect for a wide range of applications, from electricians needing access for wiring to plumbers routing fresh or wastewater pipes. Its longevity reportedly lasting up to 50 times longer than comparable tools makes it a cost-effective choice for professionals and DIY enthusiasts alike.
Designed for cutting precise holes up to 60 mm deep in various materials
Made with Bosch Carbide Technology for exceptional strength and durability
Features ground and sharpened fine carbide teeth for improved cutting precision
Special slot design enhances visibility and facilitates easy plug ejection
Robust and versatile, Ideal for use by electricians and plumbers
Lasts up to 50 times longer than the Bosch 2608580408 Hole Saw in tough materials
Compatible with Bosch Power Change Plus keyless arbour for accuracy and robustness
Available in multiple set configurations for various cutting needs
Perfect for creating access points for sockets, light switches, and junction boxes
Related links
- Bosch 44 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 32 mm Diameter Carbide Hole Saw for Multi Material, with10mm Shank
- Bosch 40 mm Diameter HSS Hole Saw for Multi Material
- Bosch 44 mm Diameter HSS Hole Saw for Multi Material
- Bosch 83 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 32 mm Diameter HSS Hole Saw for Multi Material
- Bosch 57 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 76 mm Diameter Carbide Hole Saw for Multi Material
