Bosch 44 mm Diameter Carbide Hole Saw for Multi Material
- RS Stock No.:
- 674-634
- Mfr. Part No.:
- 2608901891
- Brand:
- Bosch
Subtotal (1 unit)*
£46.65
(exc. VAT)
£55.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.65 |
*price indicative
- RS Stock No.:
- 674-634
- Mfr. Part No.:
- 2608901891
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 44mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material Cut | Multi Material | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 44mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Cut Multi Material | ||
Material Carbide | ||
Cut Depth 60mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting tool is designed for precision hole cutting, Ideal for multi-material applications.
Constructed with Bosch Carbide Technology for enhanced longevity
Features finely ground and sharpened carbide teeth to ensure precision and strength
Special slot design improves visibility and facilitates plug ejection
Compatible with Bosch Power Change Plus keyless arbor for robust accuracy
Related links
- Bosch 44 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 44 mm Diameter HSS Hole Saw for Multi Material
- Bosch 44 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 44 mm Diameter Metal Hole Saw
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 76 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 83 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 57 mm Diameter Carbide Hole Saw for Multi Material
