Bosch 44 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- RS Stock No.:
- 674-277
- Mfr. Part No.:
- 2608594453
- Brand:
- Bosch
Subtotal (1 unit)*
£16.98
(exc. VAT)
£20.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.98 |
*price indicative
- RS Stock No.:
- 674-277
- Mfr. Part No.:
- 2608594453
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hole Saw | |
| Diameter | 44mm | |
| Arbor Included | Yes | |
| Material Cut | Stainless Steel Sheet, Steel Sheet | |
| Material | HSS-Co | |
| Cut Depth | 20mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hole Saw | ||
Diameter 44mm | ||
Arbor Included Yes | ||
Material Cut Stainless Steel Sheet, Steel Sheet | ||
Material HSS-Co | ||
Cut Depth 20mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch high-speed steel hole saw is expertly engineered for cutting precise holes in sheet metal. Designed for professional use, this Durable tool ensures efficiency with a robust construction and innovative features tailored for metalworking tasks.
Lasts up to twice as long as standard HSS M3 hole saws
Constructed from high-speed steel with 8% cobalt for enhanced durability
An ejection spring facilitates easy removal of material plugs
Compatible with Bosch Power Change Plus keyless arbors for quick hole saw swaps
Related links
- Bosch 44 mm Diameter HSS Hole Saw for Multi Material
- Bosch 44 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 44 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank
- Bosch 44 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 44 mm Diameter Metal Hole Saw
- Starrett 44 mm Diameter HSS Drill Bit for Stainless Steel Mild Steel Sheet
- Bosch 17 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 32 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
