Bosch 83 mm Diameter Carbide Hole Saw for Multi Material
- RS Stock No.:
- 674-642
- Mfr. Part No.:
- 2608901899
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£52.33
(exc. VAT)
£62.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.33 |
*price indicative
- RS Stock No.:
- 674-642
- Mfr. Part No.:
- 2608901899
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 83mm | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbide | |
| Material Cut | Multi Material | |
| Cut Depth | 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 83mm | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Carbide | ||
Material Cut Multi Material | ||
Cut Depth 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multi material hole saw is designed for exceptional performance in drilling neat holes up to 60 mm in depth, maximising efficacy across various multi-material applications.
Exceptional durability with built-in Bosch carbide technology
Ground and sharpened fine carbide teeth ensure strength and precision
Special slot design enhances visibility and plug ejection
Long-lasting, outperforming traditional hole saws for cutting in tough materials
Related links
- Bosch 83 mm Diameter Metal Hole Saw
- Bosch 83 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 76 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 57 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 44 mm Diameter Carbide Hole Saw for Multi Material
- ERKO 83 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- Bosch 80 mm Diameter Carbide Hole Saw for Multi Material
- Bosch 40 mm Diameter Carbide Hole Saw for Multi Material
