Bosch 80 mm Diameter Carbide Hole Saw for Multi Material

Image representative of range

Subtotal (1 unit)*

£52.33

(exc. VAT)

£62.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.33

*price indicative

RS Stock No.:
674-641
Mfr. Part No.:
2608901898
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

80mm

Arbor Included

No

Material Cut

Multi Material

Material

Carbide

Cut Depth

60mm

Number of Pieces

1

Bimetal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hole saw is designed for cutting precise holes in various materials, delivering exceptional durability and performance.

Offers exceptional durability through Bosch Carbide Technology

Ground and sharpened fine carbide teeth enhance strength and precision

Special slot design improves visibility and plug ejection

Lasts up to 50x longer than comparable hole saws in tough materials

Compatible with Bosch Power Change Plus keyless arbor for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy