Bosch 80 mm Diameter Carbide Hole Saw for Construction Steel, with10mm Shank

Subtotal (1 unit)*

£29.51

(exc. VAT)

£35.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.51

*price indicative

RS Stock No.:
674-338
Mfr. Part No.:
2608901924
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Diameter

80mm

Product Type

Hole Saw

Shank Diameter

10mm

Arbor Included

No

Material

Carbide

Material Cut

Construction Steel

Cut Depth

60mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

Pc1B

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw delivers exceptional durability for cutting holes in brick and particle board. Engineered with Bosch Carbide Technology, this robust tool ensures a highly versatile performance and lasts up to 50x longer than standard alternatives.

Ground and sharpened fine carbide teeth

Neat cuts up to 60 mm deep

Large slots for efficient chip extraction

Fits Power Change Plus keyless arbours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy