Bosch 64 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- RS Stock No.:
- 673-073
- Mfr. Part No.:
- 2608594459
- Brand:
- Bosch
Subtotal (1 unit)*
£23.42
(exc. VAT)
£28.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.42 |
*price indicative
- RS Stock No.:
- 673-073
- Mfr. Part No.:
- 2608594459
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Diameter | 64mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | HSS-Co | |
| Material Cut | Stainless Steel Sheet, Steel Sheet | |
| Cut Depth | 20mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Diameter 64mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material HSS-Co | ||
Material Cut Stainless Steel Sheet, Steel Sheet | ||
Cut Depth 20mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch high-performance tool offers exceptional durability and precision for cutting holes in sheet metal. Designed for demanding applications, it maintains optimal efficiency, ensuring professional results in various metalworking tasks.
Holds up to two times longer than standard HSS M3 hole saw
Constructed from high-speed steel with 8% cobalt for outstanding strength
Robust design features a deep stop for enhanced performance
Equipped with an ejector spring for easy removal of material plugs
Related links
- Bosch 64 mm Diameter HSS Hole Saw for Dry Wall Pipe Profiles, Softwood
- Bosch 64 mm Diameter Bi-Material Hole Saw
- Bosch 64 mm Diameter Metal Hole Saw Kit for Dry Wall, Softwood
- Bosch 64 mm Diameter Carbide Hole Saw for Brick Particle Board, Wood
- Bosch 17 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 32 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 20 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
- Bosch 19 mm Diameter HSS-Co Hole Saw for Stainless Steel Sheet, Steel Sheet
