Subtotal (1 unit)*
£135.00
(exc. VAT)
£162.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.00 |
*price indicative
- RS Stock No.:
- 173-275
- Mfr. Part No.:
- DT6763-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Diameter | 80mm | |
| Drill Bit Type | Core Drill Bit | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Diameter 80mm | ||
Drill Bit Type Core Drill Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS MAX 80mm Heavy Duty Core Drill is a durable and high-performance tool designed for drilling clean round holes in blocks, bricks, and light concrete. With a one-piece design for increased durability and large high-quality carbide tips for long drilling life, this core drill is perfect for demanding concrete applications.
One-piece design provides more durability compared to two-piece design
New improved design reduces the risk of breakage and increases drilling speed
Designed for use with SDS-Max Fitment for versatile applications
Large high-quality carbide tips for long drilling life
Ideal for concrete applications
New improved design reduces the risk of breakage and increases drilling speed
Designed for use with SDS-Max Fitment for versatile applications
Large high-quality carbide tips for long drilling life
Ideal for concrete applications


