Schneider Electric Harmony FP6 Series Display - 15 in, LED Display, 1366 x 768 pixel

Subtotal (1 unit)*

£1,270.84

(exc. VAT)

£1,525.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,270.84

*price indicative

RS Stock No.:
759-369
Mfr. Part No.:
HMIFP6700TMD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony FP6

Product Type

Display

Display Type

LED

Display Resolution

1366 x 768 pixel

Number of Ports

4

Port Type

USB, USB 2.0 A, USB 2.0 B

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Diagonal Display Size

15in

Backlighting

Yes

Width

397mm

Length

296mm

Depth

67.5mm

Standards/Approvals

UL 61010-2-201

IP Rating

IP66F, IP67F

Display Colour

16 Million Colour

Hazardous Area Certification

ATEX, DNV, KC, RCM, UKCA

COO (Country of Origin):
ID
The Schneider Electric Touch panel screen provides an integrated display solution with multi-touch functionality, tailored for industrial applications while ensuring high visibility and durability.

Multi-touch analogue resistive technology supports interactive user experience

IP66 and IP67 ratings ensure robust protection against dust and water

Natural cooling eliminates the need for additional cooling systems

Wide operating temperature range of 0 to 55 °C supports diverse environments

Compliant with key international standards enhances reliability across markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy