Schneider Electric Harmony P6 Series Display Module -, Touch Screen Display, 1366 x 768 pixel

Subtotal (1 unit)*

£2,590.50

(exc. VAT)

£3,108.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,590.50

*price indicative

RS Stock No.:
758-677
Mfr. Part No.:
HMIDM6700WC
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony P6

Product Type

Display Module

Display Type

Touch Screen

Display Resolution

1366 x 768 pixel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

394mm

Width

408mm

Standards/Approvals

UKCA

Hazardous Area Certification

ATEX, IECEx

Display Colour

16 Million Colour

COO (Country of Origin):
FR
The Schneider Electric touch panel screen is designed for versatility in various applications, featuring a 15.6-inch display with Advanced multi-touch functionality that enhances user interactivity and engagement.

15.6-inch display delivers vibrant visuals with 16 million colours

Optimised noise filter ensures reliable multi-touch performance

Compact design with cut-out dimensions of 394 x 250 mm

Robust environmental certifications enhance operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy