Schneider Electric Harmony FP6 Series Touch Screen - 15.6 in, LED Display, 1366 x 768 pixel

Subtotal (1 unit)*

£1,270.84

(exc. VAT)

£1,525.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,270.84

*price indicative

RS Stock No.:
758-728
Mfr. Part No.:
HMIFP6700WCD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Touch Screen

Series

Harmony FP6

Display Type

LED

Display Resolution

1366 x 768 pixel

Number of Ports

2

Port Type

USB 2.0 B

Minimum Operating Temperature

0°C

Diagonal Display Size

15.6in

Maximum Operating Temperature

55°C

Standards/Approvals

UL 61010-2-201

Width

408mm

Length

268mm

Depth

67.5mm

IP Rating

IP66F, IP67F

Hazardous Area Certification

cULus, DNV, IECEx/ATEX Zone 2/22

COO (Country of Origin):
ID
The Schneider Electric Touch panel screen offers a 15.6-inch LED display, featuring multi-touch projected capacitive technology. Designed for industrial environments, it excels in durability and usability for demanding applications.

Display resolution of 1366 x 768 pixels for clear visuals

IP66f and IP67f ratings ensure protection against water and dust

Natural cooling system optimises power consumption at 20.0 W

Operating temperature range from 0 to 55 °C accommodates various environments

VESA direct mounting simplifies installation on panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy