Schneider Electric Harmony FP6 Series Display - 10.1 in, LED Display, 1280 x 800 pixel
- RS Stock No.:
- 759-368
- Mfr. Part No.:
- HMIFP6500WCD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,042.37
(exc. VAT)
£1,250.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,042.37 |
*price indicative
- RS Stock No.:
- 759-368
- Mfr. Part No.:
- HMIFP6500WCD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony FP6 | |
| Product Type | Display | |
| Display Type | LED | |
| Display Resolution | 1280 x 800 pixel | |
| Number of Ports | 2 | |
| Port Type | USB, USB 2.0 B | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Diagonal Display Size | 10.1in | |
| Backlighting | Yes | |
| Depth | 67.5mm | |
| Length | 198.5mm | |
| Width | 268.5mm | |
| Standards/Approvals | UL 61010-2-201 | |
| IP Rating | IP66F, IP67F | |
| Hazardous Area Certification | ATEX, DNV, KC, RCM, UKCA | |
| Display Colour | 16 Million Colour | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony FP6 | ||
Product Type Display | ||
Display Type LED | ||
Display Resolution 1280 x 800 pixel | ||
Number of Ports 2 | ||
Port Type USB, USB 2.0 B | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Diagonal Display Size 10.1in | ||
Backlighting Yes | ||
Depth 67.5mm | ||
Length 198.5mm | ||
Width 268.5mm | ||
Standards/Approvals UL 61010-2-201 | ||
IP Rating IP66F, IP67F | ||
Hazardous Area Certification ATEX, DNV, KC, RCM, UKCA | ||
Display Colour 16 Million Colour | ||
- COO (Country of Origin):
- ID
The Schneider Electric Touch panel screen is designed for industrial applications, featuring a 10.1-inch display with multi-touch capability, ensuring an intuitive user Interface for enhanced interaction in demanding environments.
Display resolution of 1280 x 800 pixels for clear visuals
Multi-touch projected capacitive technology enables precise input
IP66f and IP67f ratings provide robust protection against dust and water
Natural cooling design reduces the risk of overheating
Durable construction with a backlight lifespan of 50,000 hours
Related links
- Schneider Electric Harmony FP6 Series Display - 12.1 in 1280 x 800 pixel
- Schneider Electric Harmony FP6 Series Display - 15 in 1366 x 768 pixel
- Schneider Electric Harmony FP6 Series Touch Screen - 12.1 in 1024 x 768 Pixel
- Wachendorff DPL002 TFT LCD Display, 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 10 in 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12 in 1280 x 800 pixel
- Schneider Electric Harmony Series HMI Panel - 7 in 1280 x 800 pixel
- Schneider Electric Harmony Series Touch Screen HMI - 12 in 1280 x 800 pixel
