Advance Tapes 200971 Green Cloth Tape 50m x 25 m
- RS Stock No.:
- 907-449
- Mfr. Part No.:
- 200971
- Brand:
- Advance Tapes
Image representative of range
Subtotal (1 reel of 25 metres)*
£30.72
(exc. VAT)
£36.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £30.72 | £1.229 |
*price indicative
- RS Stock No.:
- 907-449
- Mfr. Part No.:
- 200971
- Brand:
- Advance Tapes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Tape Type | Cloth Tape | |
| Colour | Green | |
| Product Type | Cloth Tape | |
| Backing Material | Polythene | |
| Adhesive Material | Rubber Resin | |
| Width | 50m | |
| Length | 25m | |
| Model Number | 200971 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Tape Type Cloth Tape | ||
Colour Green | ||
Product Type Cloth Tape | ||
Backing Material Polythene | ||
Adhesive Material Rubber Resin | ||
Width 50m | ||
Length 25m | ||
Model Number 200971 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Advance Tapes International gaffa cloth tape is a high-visibility adhesive solution designed for clean peel and easy application on various surfaces, offering exceptional durability and performance in a range of conditions.
High visibility and UV glow for enhanced presence
Matt finish reduces glare for improved usability
Clean peel adhesive allows for residue-free removal
Easy unwind and very easy tear for quick handling
Related links
- Advance Tapes 200952 Orange Cloth Tape 50m x 25 m
- Advance Tapes 200995 Yellow Cloth Tape 50m x 25 m
- Advance Tapes 201015 Pink Cloth Tape 50m x 25 m
- Advance Tapes 201025 Green Cloth Tape 25m x 25 m
- Advance Tapes 201215 Pink Cloth Tape 25m x 25 m
- Advance Tapes 201225 Orange Cloth Tape 25m x 25 m
- Advance Tapes 200945 Yellow Cloth Tape 25m x 25 m
- RS PRO Yellow, Black Reflective Tape 100mm x 25 m
