Advance Tapes 200952 Orange Cloth Tape 50m x 25 m

Subtotal (1 reel of 25 metres)*

£30.72

(exc. VAT)

£36.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£30.72£1.229

*price indicative

RS Stock No.:
907-448
Mfr. Part No.:
200952
Brand:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Colour

Orange

Tape Type

Cloth Tape

Product Type

Cloth Tape

Backing Material

Polythene

Adhesive Material

Rubber Resin

Width

50m

Length

25m

Model Number

200952

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Advance Tapes Fluorescent Cloth Tape is a versatile and Durable solution designed for clean peel applications. Its high visibility makes it suitable for a variety of uses, while offering robust performance across different conditions.

High visibility and UV glow for enhanced safety

Matt finish provides a professional appearance

Clean peel adhesive allows for residue-free removal

Easy unwind and tear facilitate quick application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy