Advance Tapes 200945 Yellow Cloth Tape 25m x 25 m
- RS Stock No.:
- 907-446
- Mfr. Part No.:
- 200945
- Brand:
- Advance Tapes
Image representative of range
Subtotal (1 reel of 25 metres)*
£15.36
(exc. VAT)
£18.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 48 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £15.36 | £0.614 |
*price indicative
- RS Stock No.:
- 907-446
- Mfr. Part No.:
- 200945
- Brand:
- Advance Tapes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Colour | Yellow | |
| Backing Material | Polythene | |
| Adhesive Material | Rubber Resin | |
| Width | 25m | |
| Length | 25m | |
| Model Number | 200945 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Colour Yellow | ||
Backing Material Polythene | ||
Adhesive Material Rubber Resin | ||
Width 25m | ||
Length 25m | ||
Model Number 200945 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Advance Tapes Fluorescent Cloth Tape is a versatile adhesive solution designed for high visibility applications, ensuring clean removal from various surfaces without leaving residue.
High visibility and UV glow for enhanced visibility
Matt finish reduces glare and enhances aesthetics
Clean peel adhesive facilitates easy removal without residue
Easy unwind and tear improves usability and convenience
Related links
- Advance Tapes 201215 Pink Cloth Tape 25m x 25 m
- Advance Tapes 201025 Green Cloth Tape 25m x 25 m
- Advance Tapes 201225 Orange Cloth Tape 25m x 25 m
- Advance Tapes 200995 Yellow Cloth Tape 50m x 25 m
- Advance Tapes 200971 Green Cloth Tape 50m x 25 m
- Advance Tapes 200952 Orange Cloth Tape 50m x 25 m
- Advance Tapes 201015 Pink Cloth Tape 50m x 25 m
- Advance Tapes 201201 Black Matt Gaffer Tape 330 μm Thick
