SINGER SAFETY Orange Hi Vis Vest 120 GSM, 2% Carbon, 98% Polyester, 3XL/4XL
- RS Stock No.:
- 783-321
- Mfr. Part No.:
- GILMRO06
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£12.83
(exc. VAT)
£15.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.83 |
*price indicative
- RS Stock No.:
- 783-321
- Mfr. Part No.:
- GILMRO06
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | 3XL/4XL | |
| Closure Type | Studded Flap | |
| Gender | Unisex | |
| Material | 120 GSM, 2% Carbon, 98% Polyester | |
| Resistance Features | High Visibility | |
| Series | GILMRO | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size 3XL/4XL | ||
Closure Type Studded Flap | ||
Gender Unisex | ||
Material 120 GSM, 2% Carbon, 98% Polyester | ||
Resistance Features High Visibility | ||
Series GILMRO | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Vest is designed to provide enhanced visibility and safety for professionals across public works, light industry, and maintenance sectors.
Made from 98% polyester and 2% carbon for durability
Includes retro-reflective tapes for improved visibility
Related links
- SINGER SAFETY Yellow Hi Vis Vest 120 GSM 98% Polyester, 3XL/4XL
- SINGER SAFETY Orange Hi Vis Vest 120 GSM 98% Polyester, M/L
- SINGER SAFETY Orange Hi Vis Vest 120 GSM 98% Polyester, XL/2XL
- SINGER SAFETY Yellow Hi Vis Vest 120 GSM 98% Polyester, XL/2XL
- SINGER SAFETY Yellow Hi Vis Vest 120 GSM 98% Polyester, M/L
- SINGER SAFETY Orange Hi Vis Vest 100% Polyester L
- Portwest Yellow Hi Vis Vest 98% Polyester 2XL to 3XL
- SINGER SAFETY Navy Blue 120 GSM Thermoplastic Polyurethane, 4XL
