SINGER SAFETY Orange Hi Vis Vest 120 GSM, 2% Carbon, 98% Polyester, XL/2XL

Subtotal (1 unit)*

£12.83

(exc. VAT)

£15.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.83

*price indicative

RS Stock No.:
783-322
Mfr. Part No.:
GILMRO04
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Colour

Orange

Product Type

Hi Vis Vest

Size

XL/2XL

Closure Type

Studded Flap

Gender

Unisex

Material

120 GSM, 2% Carbon, 98% Polyester

Resistance Features

High Visibility

Series

GILMRO

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Vest is designed to provide enhanced visibility and safety for professionals across public works, light industry, and maintenance sectors.

Made from 98% polyester and 2% carbon for durability

Includes retro-reflective tapes for improved visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy