SINGER SAFETY Yellow Studded Flap Hi Vis Vest 120 GSM, Carbon, Polyester, M/L
- RS Stock No.:
- 783-320
- Mfr. Part No.:
- GILMRJ02
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£12.17
(exc. VAT)
£14.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.17 |
*price indicative
- RS Stock No.:
- 783-320
- Mfr. Part No.:
- GILMRJ02
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | M/L | |
| Closure Type | Studded Flap | |
| Gender | Unisex | |
| Material | 120 GSM, Carbon, Polyester | |
| Resistance Features | High Visibility | |
| Standards/Approvals | EN ISO 20471 | |
| Series | GILMRJ | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size M/L | ||
Closure Type Studded Flap | ||
Gender Unisex | ||
Material 120 GSM, Carbon, Polyester | ||
Resistance Features High Visibility | ||
Standards/Approvals EN ISO 20471 | ||
Series GILMRJ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Vest is designed to provide enhanced visibility and safety for professionals across public works, light industry, and maintenance sectors.
Made from 98% polyester and 2% carbon for durability
Includes retro-reflective tapes for improved visibility
Related links
- SINGER SAFETY Yellow Studded Flap Hi Vis Vest 120 GSM 98% Polyester, XL/2XL
- SINGER SAFETY Yellow Studded Flap Hi Vis Vest 120 GSM 98% Polyester, 3XL/4XL
- SINGER SAFETY Orange Studded Flap Hi Vis Vest 120 GSM 98% Polyester, M/L
- SINGER SAFETY Orange Studded Flap Hi Vis Vest 120 GSM 98% Polyester, 3XL/4XL
- SINGER SAFETY Orange Studded Flap Hi Vis Vest 120 GSM 98% Polyester, XL/2XL
- SINGER SAFETY Orange Hi Vis Vest 100% Polyester L
- SINGER SAFETY Navy Blue 120 GSM Thermoplastic Polyurethane,
- SINGER SAFETY Navy Blue 120 GSM Thermoplastic Polyurethane,
