RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, M
- RS Stock No.:
- 726-374
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 672 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.23 |
*price indicative
- RS Stock No.:
- 726-374
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | M | |
| Closure Type | Velcro | |
| Gender | Unisex | |
| Number of Reflective Bands | 4 | |
| Material | 100% Polyester Knitted | |
| Resistance Features | Lightweight | |
| Standards/Approvals | EN ISO 20471 Class 2 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size M | ||
Closure Type Velcro | ||
Gender Unisex | ||
Number of Reflective Bands 4 | ||
Material 100% Polyester Knitted | ||
Resistance Features Lightweight | ||
Standards/Approvals EN ISO 20471 Class 2 | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Velcro Hi Vis Vest, 100% Polyester Knitted
The RS PRO Velcro Hi Vis Vest is designed to enhance visibility and safety in low-light conditions. Made from 100% polyester knitted material, this vest is lightweight and comfortable, making it Ideal for extended wear. The bright Orange colour and reflective bands ensure maximum visibility, meeting the EN ISO 20471 Class 2 standard.
Features and Benefits
Velcro Closure: Easy to fasten and adjust for a secure fit.
100% Polyester Knitted: Durable and comfortable for long-term use.
Lightweight Design: Reduces fatigue during extended wear.
Four Reflective Bands: Enhances visibility in low-light conditions.
Bright Orange Colour: Provides high visibility for safety.
100% Polyester Knitted: Durable and comfortable for long-term use.
Lightweight Design: Reduces fatigue during extended wear.
Four Reflective Bands: Enhances visibility in low-light conditions.
Bright Orange Colour: Provides high visibility for safety.
Applications
Construction sites
Roadside maintenance
Warehouse operations
Event management
Roadside maintenance
Warehouse operations
Event management
Additional Information
Meets EN ISO 20471 Class 2 standard for high visibility clothing.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, S
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 2XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 3XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, 4XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, XL
- RS PRO Orange Velcro Hi Vis Vest 100% Polyester Knitted, L
- RS PRO Yellow Velcro Hi Vis Vest 100% Polyester Knitted, S
- RS PRO Yellow Velcro Hi Vis Vest 100% Polyester Knitted, 4XL


